Skip to content Skip to navigation menu

MC 3P MF 90DEG ADAPTER


Order No.: 12P3868

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300180206
130018-0206
41048


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €26.9352 €23.22
3 €17.9568 €15.48
4 €14.152 €12.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300180206 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x DeviceNet (5-pole; Single-Coded; Receptical)
7/8-16 (3-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300180206
130018-0206
41048

Product description

MOLEX Brad Automation 130018-0206 with Engenieering Part Number 41048 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130018-0206, also known with Engenieering Part Number 41048 on our website.

General Information about MOLEX Brad Automation 130018-0206 (Engineering Part Number: 41048)

  • Molex Part Number: 1300180206
  • Product Family: Industrial Tees and Splitters
  • Description: Mini-Change 3 Pole 90 Adapter, Female to Male
  • Product Name: Mini-Change
  • Engineering Number: 41048

Technical Information and Product Attributes of MOLEX Brad Automation 130018-0206 (Engineering Part Number: 41048)

  • IP Rating: IP67
  • Type: Drop Tee
  • Color - Cable Jacket: Yellow
  • Drop Connector: Mini-Change
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Mini-Change
  • Left Trunk Gender: Female
  • Leg 1 Length: N/A
  • Leg 2 Length: N/A
  • Material - Cable Jacket: N/A
  • Material - Connector Body: PVC
  • Material - Coupling Nut: Die-Cast Zinc
  • Poles: 3
  • Right Trunk Connector: N/A
  • Right Trunk Gender: N/A
  • Temperature Range - Operating: -20C to +80C
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 600V AC/DC
  • Length: 0.066m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: