Skip to content Skip to navigation menu

MC 3P M/MFE BULKHEAD FEED THRU


Order No.: 12P3744

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300130255
130013-0255
1R3030


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€42.2008

Price per piece(s) without VAT

€36.38

in stock 6 piece(s)
12 piece(s) in stock on 08/20/2020
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300130255 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
0.049 m
IP67
3-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300130255
130013-0255
1R3030
Country of origin: Mexico
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 130013-0255 with Engenieering Part Number 1R3030 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130013-0255, also known with Engenieering Part Number 1R3030 on our website.

General Information about MOLEX Brad Automation 130013-0255 (Engineering Part Number: 1R3030)

  • Molex Part Number: 1300130255
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change Receptacle 3 Pole, Male (Straight) to Female (Straight) Pass-Thru, 0.049m (1.94") Length"
  • Product Name: Mini-Change
  • Engineering Number: 1R3030

Technical Information and Product Attributes of MOLEX Brad Automation 130013-0255 (Engineering Part Number: 1R3030)

  • IP Rating: IP67
  • Type: Double Ended
  • Coupling Type: External Thread
  • Gender: Male-Female
  • Keyway: Single
  • Length: 0.049m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: "7/8" - 16 UN-2A"
  • Orientation: Straight
  • Panel Mount: N/A
  • Poles: 3
  • Temperature Range - Operating: -20C to +60C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: