Skip to content Skip to navigation menu

MC 3P M-ATTCH STR PG13.5


Order No.: 12P3848

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300170008
130017-0008
1A3002-34


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €41.412 €35.70
2 €27.608 €23.80
13 €26.796 €23.10
25 €21.112 €18.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300170008 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
7/8-16
Cable Assembly
Screw Locking
3-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300170008
130017-0008
1A3002-34
Country of origin: Germany
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 130017-0008 with Engenieering Part Number 1A3002-34 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130017-0008, also known with Engenieering Part Number 1A3002-34 on our website.

General Information about MOLEX Brad Automation 130017-0008 (Engineering Part Number: 1A3002-34)

  • Molex Part Number: 1300170008
  • Product Family: Field Attachable / Accessories
  • Description: Mini-Change Field Attachable, Male Connector, 3 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads
  • Product Name: Mini-Change
  • Engineering Number: 1A3002-34

Technical Information and Product Attributes of MOLEX Brad Automation 130017-0008 (Engineering Part Number: 1A3002-34)

  • IP Rating: IP67
  • Material - Contact: Copper Alloy
  • Type: Field Attachable Connector
  • Cable Diameter: "5.08-11.43mm (.200-.450")"
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: Single
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Copper
  • Orientation: Straight
  • Poles: 3
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 15 to 24
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: