Skip to content Skip to navigation menu

MC 3P FP 25' 16/3 PVC


Order No.: 12P3287

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300060246
130006-0246
103000A01F250


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €52.5828 €45.33
2 €51.0052 €43.97
4 €40.194 €34.65
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300060246 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
yellow
7 m
IP67
3-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300060246
130006-0246
103000A01F250

Product description

MOLEX Brad Automation 130006-0246 with Engenieering Part Number 103000A01F250 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130006-0246, also known with Engenieering Part Number 103000A01F250 on our website.

General Information about MOLEX Brad Automation 130006-0246 (Engineering Part Number: 103000A01F250)

  • Molex Part Number: 1300060246
  • Product Family: Industrial Cordsets
  • Description: Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 7.62m (25.0') Length
  • Product Name: Mini-Change
  • Engineering Number: 103000A01F250

Technical Information and Product Attributes of MOLEX Brad Automation 130006-0246 (Engineering Part Number: 103000A01F250)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Cable Diameter: "10.41mm (.410")"
  • Cable Length: 7.62m (25.0')
  • Current - Maximum per Contact: 13.0A
  • Color - Cable Jacket: Yellow
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: Straight to Pigtail
  • Poles: 3
  • Wire/Cable Type: STOOW
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: