Skip to content Skip to navigation menu

MC 3P F/FR 0.5M 16/1 PVC


Order No.: 12P4554

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300660281
130066-0281
1R3000A20M005G


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €41.3656 €35.66
2 €27.5732 €23.77
4 €21.7268 €18.73
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300660281 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
0.5 m
IP67
3-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300660281
130066-0281
1R3000A20M005G
Country of origin: Mexico
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 130066-0281 with Engenieering Part Number 1R3000A20M005G at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130066-0281, also known with Engenieering Part Number 1R3000A20M005G on our website.

General Information about MOLEX Brad Automation 130066-0281 (Engineering Part Number: 1R3000A20M005G)

  • Molex Part Number: 1300660281
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change Brad Power Receptacle, 3 Poles, 1/2" - 14 NPT, Female, (Straight) to 16/1 AWG, 0.050m (1.97") Length"
  • Product Name: Mini-Change
  • Engineering Number: 1R3000A20M005G

Technical Information and Product Attributes of MOLEX Brad Automation 130066-0281 (Engineering Part Number: 1R3000A20M005G)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • Length: 0.50m
  • Material - Component: Black Annodized Aluminum
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 3
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Wire/Cable Type: UL 2237
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  No (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: