Skip to content Skip to navigation menu

MC 3P F-ATTCH STR PG13.5


Order No.: 12P3847

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300170005
130017-0005
1A3000-348


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €55.3088 €47.68
2 €36.8764 €31.79
13 €35.7744 €30.84
25 €28.188 €24.30
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300170005 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
7/8-16
Cable Assembly
Screw Locking
3-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300170005
130017-0005
1A3000-348

Product description

MOLEX Brad Automation 130017-0005 with Engenieering Part Number 1A3000-348 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130017-0005, also known with Engenieering Part Number 1A3000-348 on our website.

General Information about MOLEX Brad Automation 130017-0005 (Engineering Part Number: 1A3000-348)

  • Molex Part Number: 1300170005
  • Product Family: Field Attachable / Accessories
  • Description: Mini-Change Field Attachable, Female Connector, 3 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads, Stainless Steel
  • Product Name: Mini-Change
  • Engineering Number: 1A3000-348

Technical Information and Product Attributes of MOLEX Brad Automation 130017-0005 (Engineering Part Number: 1A3000-348)

  • IP Rating: IP67
  • Material - Contact: Copper Alloy
  • Type: Field Attachable Connector
  • Cable Diameter: "5.08-11.43mm (.200-.450")"
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: Single
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: Stainless Steel Type 316
  • Material - Plating Mating: Gold over Copper
  • Orientation: Straight
  • Poles: 3
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 15 to 24
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: