Skip to content Skip to navigation menu

MC 19P MR PG16


Order No.: 12P3837

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300150112
130015-0112
3R3N36E80M020


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €135.1748 €116.53
10 €131.1264 €113.04
20 €103.3328 €89.08
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300150112 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
2 m
IP67
19-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300150112
130015-0112
3R3N36E80M020

Product description

MOLEX Brad Automation 130015-0112 with Engenieering Part Number 3R3N36E80M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130015-0112, also known with Engenieering Part Number 3R3N36E80M020 on our website.

General Information about MOLEX Brad Automation 130015-0112 (Engineering Part Number: 3R3N36E80M020)

  • Molex Part Number: 1300150112
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change C-Size Receptacle with Leads 1/2" - 14 NPT Threads, Male (Straight) 19 Poles, 2.0m (6.56') Length"
  • Product Name: Mini-Change
  • Engineering Number: 3R3N36E80M020

Technical Information and Product Attributes of MOLEX Brad Automation 130015-0112 (Engineering Part Number: 3R3N36E80M020)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • Length: 2.0m
  • Material - Component: Gray Annodized Aluminum
  • Mounting Thread Size: PG16
  • Orientation: Straight
  • Net Weight: 272.155/g
  • Panel Mount: Back
  • Panel Mount (2): Front
  • Poles: 19
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 18
  • Wire Size AWG (2): 22
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 2.0A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: