Skip to content Skip to navigation menu

MC 19P MFE 5M PUR


Order No.: 12P3700

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300120339
130012-0339
333030P80M050


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€206.8164

Price per piece(s) without VAT

€178.29

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300120339 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, straight
black
5 m
IP67
19-pole
300 V
7/8-16-Socket, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300120339
130012-0339
333030P80M050

Product description

MOLEX Brad Automation 130012-0339 with Engenieering Part Number 333030P80M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130012-0339, also known with Engenieering Part Number 333030P80M050 on our website.

General Information about MOLEX Brad Automation 130012-0339 (Engineering Part Number: 333030P80M050)

  • Molex Part Number: 1300120339
  • Product Family: Industrial Cordsets
  • Description: Mini-Change C-Size Double-Ended Cordset, 19 Poles, Male (Straight) to Female (Straight), 18 & 22 AWG, PUR Cable, 5.0m (16.40') Length
  • Product Name: Mini-Change
  • Engineering Number: 333030P80M050

Technical Information and Product Attributes of MOLEX Brad Automation 130012-0339 (Engineering Part Number: 333030P80M050)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Mini-Change
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG (2): 22
  • Wire Size AWG: 18
  • Cable Diameter: "11.43mm (.450")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact (2): 3.0A
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: Straight to Straight
  • Poles: 19
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: