Skip to content Skip to navigation menu

MC 19P FP 90DEG. 10M PUR


Order No.: 12P3499

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300080316
130008-0316
303001P80M100


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €301.4492 €259.87
2 €292.4012 €252.07
4 €230.4456 €198.66
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300080316 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, angled
black
10 m
IP67
19-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300080316
130008-0316
303001P80M100

Product description

MOLEX Brad Automation 130008-0316 with Engenieering Part Number 303001P80M100 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130008-0316, also known with Engenieering Part Number 303001P80M100 on our website.

General Information about MOLEX Brad Automation 130008-0316 (Engineering Part Number: 303001P80M100)

  • Molex Part Number: 1300080316
  • Product Family: Industrial Cordsets
  • Description: Mini-Change C-Size Single-Ended Cordset, 19 Poles, Female (90) to Pigtail, 18 and 22 AWG, PUR Cable, 10.0m (32.81') Length
  • Product Name: Mini-Change
  • Engineering Number: 303001P80M100

Technical Information and Product Attributes of MOLEX Brad Automation 130008-0316 (Engineering Part Number: 303001P80M100)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Net Weight: 1909.622/g
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG (2): 22
  • Wire Size AWG: 18
  • Cable Diameter: "11.43mm (.450")"
  • Cable Length: 10.0m (32.81')
  • Current - Maximum per Contact (2): 3.0A
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: 90 to Pigtail
  • Poles: 19
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: