Skip to content Skip to navigation menu

MC 12P MR 6' 16/1 PVC


Order No.: 12P3826

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300150082
130015-0082
3R2006A20F060


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €97.44 €84.00
2 €94.5168 €81.48
4 €74.4952 €64.22
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300150082 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Plug, straight
1.83 m
IP67
12-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300150082
130015-0082
3R2006A20F060

Product description

MOLEX Brad Automation 130015-0082 with Engenieering Part Number 3R2006A20F060 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130015-0082, also known with Engenieering Part Number 3R2006A20F060 on our website.

General Information about MOLEX Brad Automation 130015-0082 (Engineering Part Number: 3R2006A20F060)

  • Molex Part Number: 1300150082
  • Product Family: Industrial Receptacles
  • Description: "Mini-Change C-Size Receptacle with Leads 1/2" - 14 NPT Threads, Male (Straight) 12 Poles, 1.83m (6.0') Length"
  • Product Name: Mini-Change
  • Engineering Number: 3R2006A20F060

Technical Information and Product Attributes of MOLEX Brad Automation 130015-0082 (Engineering Part Number: 3R2006A20F060)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • Length: 1.83m
  • Material - Component: Zinc Die-Cast with Black Epoxy
  • Mounting Thread Size: "1/2" - 14 NPT"
  • Orientation: Straight
  • Panel Mount: N/A
  • Poles: 12
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG: 16
  • Wire/Cable Type: UL 1015
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 600V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: