Skip to content Skip to navigation menu

MC 12P M.CONN 10M PUR MIC 8 PO


Order No.: 12P3517

Manufacturer: Brad Automation

Series: Mini-Change

Manufacturer No.: 1300080476
130008-0476
302101P80M100


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €200.738 €173.05
2 €194.7292 €167.87
4 €153.4564 €132.29

9 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300080476 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
7/8-16-Socket, angled
black
10 m
IP67
12-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Mini-Change
Manufacturer number: 1300080476
130008-0476
302101P80M100

Product description

MOLEX Brad Automation 130008-0476 with Engenieering Part Number 302101P80M100 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130008-0476, also known with Engenieering Part Number 302101P80M100 on our website.

General Information about MOLEX Brad Automation 130008-0476 (Engineering Part Number: 302101P80M100)

  • Molex Part Number: 1300080476
  • Product Family: Industrial Cordsets
  • Description: Mini-Change C-Size Single-Ended Cordset, 12 Poles/11 Wired, Female (90) to Pigtail, 18 & 22 AWG, PUR Cable, 10.0m (32.81') Length
  • Product Name: Mini-Change
  • Engineering Number: 302101P80M100

Technical Information and Product Attributes of MOLEX Brad Automation 130008-0476 (Engineering Part Number: 302101P80M100)

  • IP Rating: IP67
  • Connector End A: Mini-Change
  • Connector End B: Pigtail
  • Material - Contact: Brass
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Net Weight: 1328.570/g
  • Temperature Range - Operating: -20C to +105C
  • Wire Size AWG (2): 22
  • Wire Size AWG: 18
  • Cable Diameter: N/A
  • Cable Length: 10.0m (32.81')
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Black Epoxy Coated Zinc
  • Material - Plating Mating: Gold
  • Orientation: 90 to Pigtail
  • Poles: 12
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 300V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: