MAX2620EUA+ | Maxim Integrated
MAX2620EUA+
Order No.: 41S7937
EAN: 4099879089458
MPN:
MAX2620EUA+
As a private customer, you can buy this item as soon as we have it back in stock.
Buffer, power driver, MAX2620EUA+, maxim integrated
The MAX2620EUA+ is a low-noise oscillator with two output buffers in a low-cost, plastic surface-mount and comes in ultra-small µMAX package.
Features
- Low-phase-noise oscillator
- Operates from single supply
- Two output buffers provide load isolation
- Insensitive to supply variations
- Low power consumption
Applications
- Analog cellular phones
- Digital cellular phones
- 900 MHz cordless phones
- Land mobile radio
- Narrowband PCS
Technical specifications
Input voltage | 5.25 V | |
Enclosure | UMAX-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |