Skip to content Skip to navigation menu

MAX-LOC F4 1 (.875-1.000)


Order No.: 12P5042

Manufacturer: Woodhead

Series: MAX-LOC

Manufacturer No.: 1300980166
130098-0166
5560


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €14.5696 €12.56
4 €9.7208 €8.38
5 €9.4192 €8.12
10 €9.1408 €7.88
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300980166 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
Nylon
22,23-25,40mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: MAX-LOC
Manufacturer number: 1300980166
130098-0166
5560

Product description

MOLEX Woodhead 130098-0166 with Engenieering Part Number 5560 at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 130098-0166, also known with Engenieering Part Number 5560 on our website.

General Information about MOLEX Woodhead 130098-0166 (Engineering Part Number: 5560)

  • Molex Part Number: 1300980166
  • Product Family: Cable Grips
  • Description: "MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 22.23-25.40mm (.875-1.000")"
  • Product Name: MAX-LOC
  • Engineering Number: 5560

Technical Information and Product Attributes of MOLEX Woodhead 130098-0166 (Engineering Part Number: 5560)

  • Eye Type: N/A
  • O-Ring: No
  • NEMA Rating: NEMA 3R
  • Type: Strain Relief Grip
  • Approximate Break Strength: N/A
  • Bale Length: N/A
  • Body Style: Straight
  • Cable Diameter: "22.23-25.40mm (.875-1.000")"
  • Color - Grommet: N/A
  • Gender: Male
  • Material - Body: Nylon
  • Material - Grip: N/A
  • Mesh Length: N/A
  • Number of Holes: 1
  • Thread Size: "1" NPT"


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)