Skip to content Skip to navigation menu

MAX-LOC F3 3/4 (.625-.750) WIT


Order No.: 12P5044

Manufacturer: Woodhead

Series: MAX-LOC

Manufacturer No.: 1300990104
130099-0104
5542M


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€59.5776

Price per piece(s) without VAT

€51.36

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300990104 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
Nylon
orange
15,88-19,05mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: MAX-LOC
Manufacturer number: 1300990104
130099-0104
5542M

Product description

MOLEX Woodhead 130099-0104 with Engenieering Part Number 5542M at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 130099-0104, also known with Engenieering Part Number 5542M on our website.

General Information about MOLEX Woodhead 130099-0104 (Engineering Part Number: 5542M)

  • Molex Part Number: 1300990104
  • Product Family: Cable Grips
  • Description: "MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 15.88-19.05mm (.625-.750"), Stainless Steel Mesh and Nylon Compession Nut"
  • Product Name: MAX-LOC
  • Engineering Number: 5542M

Technical Information and Product Attributes of MOLEX Woodhead 130099-0104 (Engineering Part Number: 5542M)

  • Eye Type: N/A
  • O-Ring: No
  • NEMA Rating: NEMA 3R
  • Type: Strain Relief Grip
  • Approximate Break Strength: N/A
  • Bale Length: N/A
  • Body Style: Straight
  • Cable Diameter: "15.88-19.05mm (.625-.750")"
  • Color - Grommet: Orange
  • Gender: Male
  • Material - Body: Nylon
  • Material - Grip: Stainless Steel
  • Mesh Length: N/A
  • Number of Holes: 1
  • Thread Size: "3/4" NPT"


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)