Skip to content Skip to navigation menu

MAX-LOC F3 3/4 (.625-.750) WIT


Order No.: 12P5039

Manufacturer: Woodhead

Series: MAX-LOC

Manufacturer No.: 1300980121
130098-0121
5542W


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €13.1776 €11.36
5 €8.7928 €7.58
13 €8.526 €7.35
25 €8.2592 €7.12
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300980121 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
Nylon
orange
15,88-19,05mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: MAX-LOC
Manufacturer number: 1300980121
130098-0121
5542W

Product description

MOLEX Woodhead 130098-0121 with Engenieering Part Number 5542W at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 130098-0121, also known with Engenieering Part Number 5542W on our website.

General Information about MOLEX Woodhead 130098-0121 (Engineering Part Number: 5542W)

  • Molex Part Number: 1300980121
  • Product Family: Cable Grips
  • Description: "MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male with O-Ring, Cable Diameter 15.88-19.05mm (.625-.750")"
  • Product Name: MAX-LOC
  • Engineering Number: 5542W

Technical Information and Product Attributes of MOLEX Woodhead 130098-0121 (Engineering Part Number: 5542W)

  • Eye Type: N/A
  • O-Ring: Yes
  • NEMA Rating: NEMA 6P
  • Type: Strain Relief Grip
  • Net Weight: 26.980/g
  • Approximate Break Strength: N/A
  • Bale Length: N/A
  • Body Style: Straight
  • Cable Diameter: "15.88-19.05mm (.625-.750")"
  • Color - Grommet: Orange
  • Gender: Male
  • Material - Body: Nylon
  • Material - Grip: N/A
  • Mesh Length: N/A
  • Number of Holes: 1
  • Thread Size: "3/4" NPT"


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)