Skip to content Skip to navigation menu

MAX-LOC F2 1/2 (.187-.250) WIT


Order No.: 12P5038

Manufacturer: Woodhead

Series: MAX-LOC

Manufacturer No.: 1300980049
130098-0049
5522W


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €11.832 €10.20
5 €7.888 €6.80
13 €7.656 €6.60
25 €7.424 €6.40
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300980049 of Molex Woodhead at Bürklin Elektronik!

Product specification

Technical features
Nylon
orange
4,75-6,35mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Woodhead
Also known as: Molex Woodhead
Series: MAX-LOC
Manufacturer number: 1300980049
130098-0049
5522W

Product description

MOLEX Woodhead 130098-0049 with Engenieering Part Number 5522W at Bürklin Elektronik

Find detailed information about MOLEX Woodhead 130098-0049, also known with Engenieering Part Number 5522W on our website.

General Information about MOLEX Woodhead 130098-0049 (Engineering Part Number: 5522W)

  • Molex Part Number: 1300980049
  • Product Family: Cable Grips
  • Description: "MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male with O-Ring, Cable Diameter 4.75-6.35mm (.187-.250")"
  • Product Name: MAX-LOC
  • Engineering Number: 5522W

Technical Information and Product Attributes of MOLEX Woodhead 130098-0049 (Engineering Part Number: 5522W)

  • Eye Type: N/A
  • O-Ring: Yes
  • NEMA Rating: NEMA 6P
  • Type: Strain Relief Grip
  • Approximate Break Strength: N/A
  • Bale Length: N/A
  • Body Style: Straight
  • Cable Diameter: "4.75-6.35mm (.187-.250")"
  • Color - Grommet: Orange
  • Gender: Male
  • Material - Body: Nylon
  • Material - Grip: N/A
  • Mesh Length: N/A
  • Number of Holes: 1
  • Thread Size: "1/2" NPT"


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)