64.9326-24 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², yellow, 64.9326-24
Unit Price (€ / pc.)
5.9857 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
25 pcs.
5.2598 €
100 pcs.
4.6172 €
500 pcs.
4.4506 €
1000 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 64.9326-24, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 59 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |