22.2663-21 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, black, 22.2663-21
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Next delivery: 113 pcs. on 2024-05-29
Leadtime: 4 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
25 pcs.
2.3681 €
100 pcs.
2.0825 €
500 pcs.
1.9992 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 22.2663-21, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With rigid insulating sleeve.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 50 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 4.1 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |