22.2655-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, 0.75-2.5 mm², CAT II, black, 22.2655-21

Order No.: 86F8936
EAN: 4099889678901
MPN:
22.2655-21
SLS425-SE SCHWARZ
Series: SLS425-SE
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, black, 66.2023-21
Order No.: 22F7156
Manufacturer: Stäubli Electrical Connectors
per pc. 2.4157 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2655-21, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self- assembly of test leads. Screw connection.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour black
contact surface gold-plated
Length 56.3 mm
Cable cross-section 0.75-2.5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement