No longer available from manufacturer, LTB: 12.31.2022
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self- assembly of test leads. Screw connection.
Connection | solder connection | |
Version | plug | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | yellow/green | |
contact surface | gold-plated | |
Length | 56.3 mm | |
Cable cross-section | 0.75-2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | Yes |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
22F7155
Manufacturer SKU:
66.2023-20
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available