22.2653-25 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², green, 22.2653-25

Order No.: 86F8984
EAN: 4099889679380
MPN:
22.2653-25
SLS425-ZL/M3 GRÜN
Series: SLS425
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm plug, screw connection, 2.5 mm², CAT II, green, 64.9701-25
Order No.: 22F1029
Manufacturer: Stäubli Electrical Connectors
per pc. 4.8790 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2653-25, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.

Technical specifications
Connection screw connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour green
contact surface nickel-plated
Length 75 mm
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement