22.2632-27 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², brown, 22.2632-27

Order No.: 86F8932
EAN: 4099889678864
MPN:
22.2632-27
SLS425-A/N BRAUN
Series: SLS425-A/N
Stäubli Electrical Connectors
default L
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm plug, solder connection, 2.5 mm², brown, 64.1042-27
Order No.: 22F7047
Manufacturer: Stäubli Electrical Connectors
per pc. 1.6541 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2632-27, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour brown
contact surface nickel-plated
Length 47 mm
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Stackable Yes
Logistics
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
4 mm plug, solder connection, 2.5 mm², gray, 22.2632-28
Order No.:
 86F8933
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2632-28
Available: 28 pcs.
Total Price: 0.96 € *
1 pcs.
0.9639 €
gray
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
47 mm
solder connection
4 mm plug, solder connection, 2.5 mm², purple, 22.2632-26
Order No.:
 86F8931
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2632-26
Available: 53 pcs.
Total Price: 0.96 € *
1 pcs.
0.9639 €
purple
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
47 mm
solder connection
4 mm plug, solder connection, 2.5 mm², green, 22.2632-25
Order No.:
 86F8930
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2632-25
Available: 19 pcs.
Total Price: 0.96 € *
1 pcs.
0.9639 €
green
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
47 mm
solder connection
4 mm plug, solder connection, 2.5 mm², blue, 22.2632-23
Order No.:
 86F8928
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2632-23
Available: 83 pcs.
Total Price: 0.96 € *
1 pcs.
0.9639 €
blue
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
47 mm
solder connection
4 mm plug, solder connection, 2.5 mm², brown, 22.2632-27
Order No.:
 86F8932
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2632-27
Available: 45 pcs.
Total Price: 0.96 € *
1 pcs.
0.9639 €
brown
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
47 mm
solder connection