22.2617-24 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², yellow, 22.2617-24
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
25 pcs.
0.9044 €
100 pcs.
0.8568 €
500 pcs.
0.8092 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Plug, 22.2617-24, Stäubli Electrical Connectors
Stackable, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 26.5 mm | |
Cable cross-section | 0.5 mm² | |
max. Cable diameter | 2.3 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |