Ø 1 mm rigid for self-assembly of test leads.
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 1 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 19 mm | |
Cable cross-section | 0.25 mm² | |
max. Cable diameter | 1.7 mm | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available