Skip to content Skip to navigation menu

MALE CAP WITH LDPE


Order No.: 12P4491

Manufacturer: Brad Automation

Series: RJ-Lnxx

Manufacturer No.: 1300580036
130058-0036
67-0301


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €14.7552 €12.72
5 €9.8368 €8.48
20 €9.5352 €8.22
40 €7.5168 €6.48
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300580036 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: RJ-Lnxx
Manufacturer number: 1300580036
130058-0036
67-0301

Product description

MOLEX Brad Automation 130058-0036 with Engenieering Part Number 67-0301 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130058-0036, also known with Engenieering Part Number 67-0301 on our website.

General Information about MOLEX Brad Automation 130058-0036 (Engineering Part Number: 67-0301)

  • Molex Part Number: 1300580036
  • Product Family: Field Attachable / Accessories
  • Description: "Brad RJ-Lnxx Male Closure Cap with Lanyard, 1"-14 External Threads"
  • Product Name: RJ-Lnxx
  • Engineering Number: 67-0301

Technical Information and Product Attributes of MOLEX Brad Automation 130058-0036 (Engineering Part Number: 67-0301)

  • IP Rating: IP67
  • Material - Contact: N/A
  • Type: Accessory - Closure Cap
  • Cable Diameter: N/A
  • Coupling Type: External Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: N/A
  • Material - Connector Body: Delrin
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: n/a
  • Orientation: N/A
  • Poles: N/A
  • Temperature Range - Operating: N/A
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: N/A
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)