Skip to content Skip to navigation menu

MAGNETO click MIKROE-1886


Order No.: 74S7757

Manufacturer: MikroElektronika

Series: Click-Board

Manufacturer No.: MIKROE-1886

EAN: 8606015077413


  • https://shop.mikroe.com/click/sensors/magneto

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€56.84

Price per piece(s) without VAT

€49.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-1886 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Board
Manufacturer number: MIKROE-1886
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Interface: SPI,Power Supply: 5V,On-board modules: AS5048A contactless magnetic angle position sensor,Applications: Robotic joint position detection, industrial motor position control, electronic power steering, torsion bar, digital potentiometer,Key Features: 0.05º accuracy (if linearization and averaging done by external MCU). 14-bit resolution,Key Benefits: Zero position programmable via SPI. Not impeded by stray magnetic fields, tolerates misalignment,Compatibility: mikroBUS,Product Type: Magnetometer,Click board size: M (42.9 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)