Skip to content Skip to navigation menu

M8Y-3P-M/Fem-Fem V1


Order No.: 11P1563

Manufacturer: Brad Automation

Series: Nano-Change (M8)

Manufacturer No.: 1200895011
120089-5011
080803LMF00000


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€8.0156

Price per piece(s) without VAT

€6.91

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200895011 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x M12 (3 Receptical; Single-Coded; Receptical)
M8 (4-pole; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Nano-Change (M8)
Manufacturer number: 1200895011
120089-5011
080803LMF00000

Product description

MOLEX Brad Automation 120089-5011 with Engenieering Part Number 0808 03LMF 00000 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120089-5011, also known with Engenieering Part Number 0808 03LMF 00000 on our website.

General Information about MOLEX Brad Automation 120089-5011 (Engineering Part Number: 0808 03LMF 00000)

  • Molex Part Number: 1200895011
  • Product Family: Industrial Tees and Splitters
  • Description: Y Nano-Change (M8) Splitter to Nano-Change (M8) 3 Pole Female to 3 Pole Male
  • Product Name: Nano-Change (M8)
  • Engineering Number: 0808 03LMF 00000

Technical Information and Product Attributes of MOLEX Brad Automation 120089-5011 (Engineering Part Number: 0808 03LMF 00000)

  • IP Rating: IP67
  • Type: Splitter - Solid Body
  • Drop Connector: Nano-Change (M8)
  • Drop Gender: Male
  • Keyway: None
  • Left Trunk Connector: Nano-Change (M8)
  • Left Trunk Gender: Female
  • Leg 1 Length: N/A
  • Leg 2 Length: N/A
  • Material - Cable Jacket: N/A
  • Material - Connector Body: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Poles: 4
  • Right Trunk Connector: Nano-Change (M8)
  • Right Trunk Gender: Female
  • Temperature Range - Operating: -20C to +90C
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 60V AC / 75V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)