Skip to content Skip to navigation menu

M8 Panel Mount Con 5 Pol 100mm


Order No.: 41F3329

Manufacturer: BULGIN

Series: M-Series

Manufacturer No.: PXMBNI08RPM05BFL001


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.846 €9.35
25 €9.512 €8.20
50 €8.874 €7.65
100 €8.526 €7.35
500 €7.888 €6.80
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  25

Inform yourself now about product PXMBNI08RPM05BFL001 of BULGIN at Bürklin Elektronik!

Product specification

Technical features
M8-Socket, straight
black
0.1 m
IP67
5-pole
30 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: BULGIN
Series: M-Series
Manufacturer number: PXMBNI08RPM05BFL001
Country of origin: China
Customs tariff number: 85366990

Product description

Pre-assembled connector M8-Series, PXMBNI08RPM03AFL001, BULGIN

Bulgin’s M8 circular connectors and overmolded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.

FEATURES

  • Straight & right angled configurations
  • Metal & plastic shell options
  • Environmental protection class IP67
  • PVC or PUR jacketed cable variants

Technical Data

  • Color: black
  • Protection degree: IP67
  • Length: 0.1 m

These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin’s M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4