PXPTPU08RAF04ACL010PUR | BULGIN

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1 m, PUR, black, 3 A, PXPTPU08RAF04ACL010PUR

Order No.: 41F3385
EAN: 4099891103828
MPN:
PXPTPU08RAF04ACL010PUR
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
29.79 € *
Price list
Quantity
Price per unit*
3 pcs.
29.7857 €
17 pcs.
25.0614 €
*incl. VAT plus shipping costs
**Subject to prior sale

M8 Right Angled Female, PXPTPU08RAF04ACL010PUR, Bulgin

PXPTPU08RAF04ACL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Features

  • Environmental protection rating IP67
  • Overmold Flex Body
  • 4 Contacts
  • Angled cable connectors
Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 3 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead