PXPPVC08FBF05BCL010PVC | BULGIN

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 1 m, PVC, black, 1.5 A, PXPPVC08FBF05BCL010PVC

Order No.: 41F3468
EAN: 4099891103958
MPN:
PXPPVC08FBF05BCL010PVC
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 7 pcs.
Leadtime: 20 Weeks **
Total Price:
13.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1376 €

M8 Flex Body Female, PXPPVC08FBF05BCL010PVC, Bulgin

PXPPVC08FBF05BCL010PVC is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Features

  • Environmental protection rating IP67
  • Overmold Flex Body
  • 5 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M8-cable socket, straight
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PVC
max. Voltage 30 V
Rated current 1.5 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Pin number
Cable length
max. Voltage
Connection (1)
Rated current
Connection (2)
Colour
Degree of protection (IP)
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Pin number
Cable length
max. Voltage
Connection (1)
Rated current
Connection (2)
Colour
Degree of protection (IP)