PXMBNI08FIM05BSC | BULGIN
Plug, M8, 5 pole, solder connection, screw locking, straight, PXMBNI08FIM05BSC
Unit Price (€ / pc.)
34.3672 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 1 Week **
Plug, PXMBNI08FIM05BSC, BULGIN
The PXMBNI08FIM05BSC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- Robust PVC and PUR overmolded cables
- B-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | plug | |
Additional parts | equipped | |
Thread size | M8 | |
Coding | B | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |