Skip to content Skip to navigation menu

M8-5P-MALE-VDS-STR-PVC-2M


Order No.: 10P9970

Manufacturer: Brad Automation

Series: Nano-Change (M8)

Manufacturer No.: 1200865069
120086-5069
0808051KM02100


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €13.5488 €11.68
5 €9.0364 €7.79
24 €8.7696 €7.56
48 €6.902 €5.95
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200865069 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M8-Plug
black
2 m
IP67
5-pole
30 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Nano-Change (M8)
Manufacturer number: 1200865069
120086-5069
0808051KM02100

Product description

MOLEX Brad Automation 120086-5069 with Engenieering Part Number 0808 051KM 02100 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120086-5069, also known with Engenieering Part Number 0808 051KM 02100 on our website.

General Information about MOLEX Brad Automation 120086-5069 (Engineering Part Number: 0808 051KM 02100)

  • Molex Part Number: 1200865069
  • Product Family: Industrial Cordsets
  • Description: Nano-Change (M8) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 24 AWG, PVC Cable, 2.0m (6.56') Length
  • Product Name: Nano-Change (M8)
  • Engineering Number: 0808 051KM 02100

Technical Information and Product Attributes of MOLEX Brad Automation 120086-5069 (Engineering Part Number: 0808 051KM 02100)

  • IP Rating: IP67
  • Connector End A: Nano-Change (M8)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPE
  • Net Weight: 86.910/g
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 24
  • Cable Diameter: "4.57mm (.180")"
  • Cable Length: 2.0m (6.56')
  • Current - Maximum per Contact: 3.0A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: B-coded
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 5
  • Wire/Cable Type: E152210
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: