Skip to content Skip to navigation menu

M8-4P-RECFem-BACK-0.2M


Order No.: 11P1600

Manufacturer: Brad Automation

Series: Nano-Change (M8)

Manufacturer No.: 1200908037
120090-8037
4R4L40E02C200


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.2892 €8.87
7 €6.8556 €5.91
10 €6.6584 €5.74
20 €5.2432 €4.52
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200908037 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M8-Socket, straight
0.2 m
IP67
4-pole
60 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Nano-Change (M8)
Manufacturer number: 1200908037
120090-8037
4R4L40E02C200

Product description

MOLEX Brad Automation 120090-8037 with Engenieering Part Number 4R4L40E02C200 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120090-8037, also known with Engenieering Part Number 4R4L40E02C200 on our website.

General Information about MOLEX Brad Automation 120090-8037 (Engineering Part Number: 4R4L40E02C200)

  • Molex Part Number: 1200908037
  • Product Family: Industrial Receptacles
  • Description: "Nano-Change (M8) Receptacle, M8 x 0.5 Mounting Threads, Female (Straight) to Leads, 4 Poles, 0.20m (7.87") Length, Back Panel Mount"
  • Product Name: Nano-Change (M8)
  • Engineering Number: 4R4L40E02C200

Technical Information and Product Attributes of MOLEX Brad Automation 120090-8037 (Engineering Part Number: 4R4L40E02C200)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: None
  • NEMA Rating: NEMA 6
  • Length: 0.20m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M8 x 1.0
  • Orientation: Straight
  • Panel Mount: Back
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 24
  • Wire/Cable Type: Leads
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 60V AC / 75V DC


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: