Skip to content Skip to navigation menu

M8-4P-REC-sn/th-BACK-PIN


Order No.: 11P1587

Manufacturer: Brad Automation

Series: Nano-Change (M8)

Manufacturer No.: 1200905077
120090-5077
4R4F46000


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €9.8252 €8.47
7 €6.554 €5.65
25 €6.3568 €5.48
50 €5.0112 €4.32
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200905077 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
M8
Cable Assembly
Screw locking
4-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Nano-Change (M8)
Manufacturer number: 1200905077
120090-5077
4R4F46000
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120090-5077 with Engenieering Part Number 4R4F46000 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120090-5077, also known with Engenieering Part Number 4R4F46000 on our website.

General Information about MOLEX Brad Automation 120090-5077 (Engineering Part Number: 4R4F46000)

  • Molex Part Number: 1200905077
  • Product Family: Industrial Receptacles
  • Description: Nano-Change (M8) Receptacle, M8 x 1.0 Mounting Threads, Male (Straight) with Back Mounting Pins, with 4 Poles on Mating Side
  • Product Name: Nano-Change (M8)
  • Engineering Number: 4R4F46000

Technical Information and Product Attributes of MOLEX Brad Automation 120090-5077 (Engineering Part Number: 4R4F46000)

  • IP Rating: IP67
  • Type: Bulkhead Feed-Through
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: None
  • NEMA Rating: NEMA 6
  • Length: N/A
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M8 x 1.0
  • Orientation: Straight
  • Panel Mount: Back
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 60V AC / 75V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: