PXMBNI05RPM03APC | BULGIN

Panel plug, M5, 3 pole, solder pins, screw locking, straight, PXMBNI05RPM03APC

Order No.: 41F3220
EAN: 4099889688160
MPN:
PXMBNI05RPM03APC
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1856 €

Plug, PXMBNI05RPM03APC, BULGIN

Features

  • Secure and reliable screw locking mechanism
  • Robust PVC and PUR overmolded cables
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • For automotive applications
  • Process control
  • Commercial electronics
Technical specifications
Version panel plug
Additional parts equipped
Thread size M5
Coding A
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Pin number
Additional parts
contact surface
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Additional parts
contact surface
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)