PXPTPU05FIM03ACL010PUR | BULGIN
Sensor actuator cable, M5-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 1 A, PXPTPU05FIM03ACL010PUR
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
M5 Inline Body Male, PXPTPU05FIM03ACL010PUR, Bulgin
PXPTPU05FIM03ACL010PUR is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Features
- High degree of environmental protection - IP67 rated
- Overmold Inline Body
- 3 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M5-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 1 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |