Skip to content Skip to navigation menu

M4 screw x3A HP-HE hoods w/was


Order No.: 10P7426

Manufacturer: Molex GWConnect

Manufacturer No.: 936070083
93607-0083
6821.3467.X


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.4012 €2.07
46 €1.6008 €1.38
50 €1.5428 €1.33
100 €1.3224 €1.14
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 936070083 of Molex GWConnect at Bürklin Elektronik!

Product specification

Technical features
Screw
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Manufacturer number: 936070083
93607-0083
6821.3467.X

Product description

MOLEX GWConnect 93607-0083 with Engenieering Part Number 6821.3467.X at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93607-0083, also known with Engenieering Part Number 6821.3467.X on our website.

General Information about MOLEX GWConnect 93607-0083 (Engineering Part Number: 6821.3467.X)

  • Molex Part Number: 0936070083
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Zinc-plated Stainless Steel Screw with Flat Washer and Spring, M4x16+ Thread
  • Accessory Type: Screw
  • Product Category: Accessories
  • Product Name: GWconnect
  • Engineering Number: 6821.3467.X

Technical Information and Product Attributes of MOLEX GWConnect 93607-0083 (Engineering Part Number: 6821.3467.X)

  • Material - Screw: Stainless Steel
  • Material - Spring: Zinc-plated Steel
  • Material - Plating: Zinc
  • Material - Washer: Zinc-plated Steel
  • Thread Size: M4x16
  • Thread Type: (M) Metric
  • Packaging Type: Bag


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: