Skip to content Skip to navigation menu

M35 Sealing Cap


Order No.: 12P4564

Manufacturer: Brad Automation

Series: Quick-Change

Manufacturer No.: 1300700019
130070-0019
55-0298


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€12.3165

Price per piece(s) without VAT

€10.35

in stock 8 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300700019 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
130070 Series
Cap
Cap
silver
Aluminum
-20 °C
90 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Quick-Change
Manufacturer number: 1300700019
130070-0019
55-0298
Country of origin: Mexico
Customs tariff number: 76169990

Product description

MOLEX Brad Automation 130070-0019 with Engenieering Part Number 55-0298 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130070-0019, also known with Engenieering Part Number 55-0298 on our website.

General Information about MOLEX Brad Automation 130070-0019 (Engineering Part Number: 55-0298)

  • Molex Part Number: 1300700019
  • Product Family: Field Attachable / Accessories
  • Description: Quick-Change Female Closure Cap, Internal Threads, 38.35mm Diameter
  • Product Name: Quick-Change
  • Engineering Number: 55-0298

Technical Information and Product Attributes of MOLEX Brad Automation 130070-0019 (Engineering Part Number: 55-0298)

  • IP Rating: N/A
  • Material - Contact: N/A
  • Type: Accessory - Closure Cap
  • Cable Diameter: N/A
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: N/A
  • Keyway: N/A
  • Material - Connector Body: N/A
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: n/a
  • Orientation: N/A
  • Poles: N/A
  • Temperature Range - Operating: -20C to +90C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: N/A
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: