Skip to content Skip to navigation menu

M23-SIG-REC-MM-16P-CRIMP-M25


Order No.: 11P2321

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202310110
120231-0110
KRSHP46-010


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €35.3684 €30.49
2 €23.5828 €20.33
5 €22.8868 €19.73
10 €18.0264 €15.54
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202310110 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
M23
Rückseitiger Einbau
Screw Locking
16-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202310110
120231-0110
KRSHP46-010

Product description

MOLEX Brad Automation 120231-0110 with Engenieering Part Number KRSHP46-010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120231-0110, also known with Engenieering Part Number KRSHP46-010 on our website.

General Information about MOLEX Brad Automation 120231-0110 (Engineering Part Number: KRSHP46-010)

  • Molex Part Number: 1202310110
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Back Panel-Mount Receptacle, Straight Male Single Hole Mount M25x1.5, Crimp Contacts, 16 Poles
  • Application: Signal
  • Product Name: Brad M23
  • Engineering Number: KRSHP46-010

Technical Information and Product Attributes of MOLEX Brad Automation 120231-0110 (Engineering Part Number: KRSHP46-010)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 16
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 150V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: