Skip to content Skip to navigation menu

M23-SIG-REC-FF-16P-CRIMP-FM


Order No.: 11P2290

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202310014
120231-0014
KRSHG20-023


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €39.0572 €33.67
2 €26.042 €22.45
5 €25.2532 €21.77
10 €19.9056 €17.16
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202310014 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M23
Vorderseitiger Einbau
Screw Locking
16-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202310014
120231-0014
KRSHG20-023

Product description

MOLEX Brad Automation 120231-0014 with Engenieering Part Number KRSHG20-023 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120231-0014, also known with Engenieering Part Number KRSHG20-023 on our website.

General Information about MOLEX Brad Automation 120231-0014 (Engineering Part Number: KRSHG20-023)

  • Molex Part Number: 1202310014
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Front Panel-Mount Receptacle, Straight Female Flange Mount 4x 3.20mm, Crimp Contacts, 16 Poles
  • Application: Signal
  • Product Name: Brad M23
  • Engineering Number: KRSHG20-023

Technical Information and Product Attributes of MOLEX Brad Automation 120231-0014 (Engineering Part Number: KRSHG20-023)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 16
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 150V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: