Skip to content Skip to navigation menu

M23-SIG-MM-7P-CRIMP-Z-7-12


Order No.: 11P2272

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202300119
120230-0119
KAS7S06-405


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €33.06 €28.50
3 €22.04 €19.00
5 €21.3904 €18.44
10 €16.8432 €14.52

7 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202300119 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Plug, straight
IP67
7-pole
300 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202300119
120230-0119
KAS7S06-405

Product description

MOLEX Brad Automation 120230-0119 with Engenieering Part Number KAS7S06-405 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120230-0119, also known with Engenieering Part Number KAS7S06-405 on our website.

General Information about MOLEX Brad Automation 120230-0119 (Engineering Part Number: KAS7S06-405)

  • Molex Part Number: 1202300119
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Straight Male, Crimp Contacts, 7 Poles, Cable Diameter 7.00-12.00mm
  • Application: Signal
  • Product Name: Brad M23
  • Engineering Number: KAS7S06-405

Technical Information and Product Attributes of MOLEX Brad Automation 120230-0119 (Engineering Part Number: KAS7S06-405)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "7.00-12.00mm (.276-.472")"
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 7
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 20.0A
  • Voltage - Maximum: 300V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)