Skip to content Skip to navigation menu

M23-SIG-FF-19P-SOLDER-90-7-12


Order No.: 11P2269

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202300100
120230-0100
KASLS01-555


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €59.6472 €51.42
2 €39.7648 €34.28
5 €38.57 €33.25
10 €30.392 €26.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202300100 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket, angled
IP67
19-pole
150 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202300100
120230-0100
KASLS01-555

Product description

MOLEX Brad Automation 120230-0100 with Engenieering Part Number KASLS01-555 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120230-0100, also known with Engenieering Part Number KASLS01-555 on our website.

General Information about MOLEX Brad Automation 120230-0100 (Engineering Part Number: KASLS01-555)

  • Molex Part Number: 1202300100
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, 90 Female, Solder Contacts, 19 (16+3) Poles, Cable Diameter 7.00-12.00mm
  • Application: Signal
  • Product Name: Brad M23
  • Engineering Number: KASLS01-555

Technical Information and Product Attributes of MOLEX Brad Automation 120230-0100 (Engineering Part Number: KASLS01-555)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "7.00-12.00mm (.276-.472")"
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 Angle
  • Poles: 19 (16+3)
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 10.0A
  • Current - Maximum per Contact (2): 8.0A
  • Voltage - Maximum: 150V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: