Skip to content Skip to navigation menu

M23-SIG-FF-19P-CRIMP-Z-7-12


Order No.: 11P2262

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202300059
120230-0059
KASLS00-225


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €40.9596 €35.31
2 €27.3064 €23.54
5 €26.506 €22.85
10 €20.88 €18.00

5 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202300059 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket
IP67
19-pole
150 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202300059
120230-0059
KASLS00-225

Product description

MOLEX Brad Automation 120230-0059 with Engenieering Part Number KASLS00-225 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120230-0059, also known with Engenieering Part Number KASLS00-225 on our website.

General Information about MOLEX Brad Automation 120230-0059 (Engineering Part Number: KASLS00-225)

  • Molex Part Number: 1202300059
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Straight Female, Crimp Contacts, 19 (16+3) Poles, Cable Diameter 7.00-12.00mm
  • Application: Signal
  • Product Name: Brad M23
  • Engineering Number: KASLS00-225

Technical Information and Product Attributes of MOLEX Brad Automation 120230-0059 (Engineering Part Number: KASLS00-225)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "7.00-12.00mm (.276-.472")"
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 19 (16+3)
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 10.0A
  • Current - Maximum per Contact (2): 8.0A
  • Voltage - Maximum: 150V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: