Skip to content Skip to navigation menu

M23-SIG-FEM-HOUSING-Z 11-17mm


Order No.: 11P2324

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202320003
120232-0003
KAS0S00-009


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €34.7768 €29.98
2 €23.1884 €19.99
5 €22.4924 €19.39
10 €17.7248 €15.28
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202320003 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket, straight
IP67
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202320003
120232-0003
KAS0S00-009

Product description

MOLEX Brad Automation 120232-0003 with Engenieering Part Number KAS0S00-009 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120232-0003, also known with Engenieering Part Number KAS0S00-009 on our website.

General Information about MOLEX Brad Automation 120232-0003 (Engineering Part Number: KAS0S00-009)

  • Molex Part Number: 1202320003
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Straight Female Receptacle Housing Only, Cable Diameter 11.00-17.00mm
  • Product Name: Brad M23
  • Engineering Number: KAS0S00-009

Technical Information and Product Attributes of MOLEX Brad Automation 120232-0003 (Engineering Part Number: KAS0S00-009)

  • IP Rating: IP67
  • Material - Contact: N/A
  • Type: Field Attachable Connector
  • Cable Diameter: "11.00-17.00mm (.433-.669")"
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: n/a
  • Orientation: Straight
  • Poles: N/A
  • Temperature Range - Operating: N/A
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: N/A
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)