Skip to content Skip to navigation menu

M23-SIG-CRIMP TOOL


Order No.: 11P2236

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1201550012
120155-0012
KS-TOOL-01


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€892.852

Price per piece(s) without VAT

€769.70

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1201550012 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1201550012
120155-0012
KS-TOOL-01

Product description

MOLEX Brad Automation 120155-0012 with Engenieering Part Number KS-TOOL-01 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120155-0012, also known with Engenieering Part Number KS-TOOL-01 on our website.

General Information about MOLEX Brad Automation 120155-0012 (Engineering Part Number: KS-TOOL-01)

  • Molex Part Number: 1201550012
  • Product Family: Application Tooling
  • Description: Crimp Hand Tool that has been Developed for Optimal Crimping of Machined Contacts with Diameters from 0.08 to 2.5 mm (28 through 14 AWG)
  • Product Name: Brad M23
  • Engineering Number: KS-TOOL-01

Technical Information and Product Attributes of MOLEX Brad Automation 120155-0012 (Engineering Part Number: KS-TOOL-01)

  • Function: Crimp
  • Level of Automation: Manual
  • Tool Type: Handtool


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)