Skip to content Skip to navigation menu

M23-SIG-CONT1.0-FEM-0.34-1.0


Order No.: 11P2330

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202320057
120232-0057
KCS00-02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.986 €0.85
10 €0.6612 €0.57
50 €0.4408 €0.38
100 €0.29 €0.25
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202320057 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
tin-plated
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202320057
120232-0057
KCS00-02

Product description

MOLEX Brad Automation 120232-0057 with Engenieering Part Number KCS00-02 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120232-0057, also known with Engenieering Part Number KCS00-02 on our website.

General Information about MOLEX Brad Automation 120232-0057 (Engineering Part Number: KCS00-02)

  • Molex Part Number: 1202320057
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Female Contact 1.0mm, Crimp Range 0.34-1.00mm2
  • Product Name: Brad M23
  • Engineering Number: KCS00-02

Technical Information and Product Attributes of MOLEX Brad Automation 120232-0057 (Engineering Part Number: KCS00-02)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: N/A
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Net Weight: 0.274/mg
  • Orientation: Straight
  • Poles: N/A
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: N/A
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: