Skip to content Skip to navigation menu

M23-REC-MALE-FM-Z-FLANGE-SHELL


Order No.: 11P2325

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202320010
120232-0010
KRS0G26-0031


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €27.0164 €23.29
3 €18.0148 €15.53
5 €17.4812 €15.07
10 €13.7692 €11.87
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202320010 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Plug, straight
IP67
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202320010
120232-0010
KRS0G26-0031

Product description

MOLEX Brad Automation 120232-0010 with Engenieering Part Number KRS0G26-0031 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120232-0010, also known with Engenieering Part Number KRS0G26-0031 on our website.

General Information about MOLEX Brad Automation 120232-0010 (Engineering Part Number: KRS0G26-0031)

  • Molex Part Number: 1202320010
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Signal Connector, Straight Male Receptacle Housing Only, Front Panel-Mount, Flange Mount 4x 3.20mm
  • Product Name: Brad M23
  • Engineering Number: KRS0G26-0031

Technical Information and Product Attributes of MOLEX Brad Automation 120232-0010 (Engineering Part Number: KRS0G26-0031)

  • IP Rating: IP67
  • Material - Contact: N/A
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Male
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: n/a
  • Orientation: Straight
  • Poles: N/A
  • Temperature Range - Operating: N/A
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: N/A
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)