Skip to content Skip to navigation menu

M23-PWR-REC-FF-8P-CRIMP-FM


Order No.: 11P2345

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202340003
120234-0003
KRP8G00-113


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €44.4396 €38.31
2 €29.6264 €25.54
5 €28.7332 €24.77
10 €22.6432 €19.52

13 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202340003 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket, straight
IP67
8-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202340003
120234-0003
KRP8G00-113

Product description

MOLEX Brad Automation 120234-0003 with Engenieering Part Number KRP8G00-113 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120234-0003, also known with Engenieering Part Number KRP8G00-113 on our website.

General Information about MOLEX Brad Automation 120234-0003 (Engineering Part Number: KRP8G00-113)

  • Molex Part Number: 1202340003
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Power Connector, Front Panel-Mount Receptacle, Straight Female Flange Mount 4x 3.20mm, Crimp Contacts, 8 (4+3+PE) Poles
  • Application: Power
  • Product Name: Brad M23
  • Engineering Number: KRP8G00-113

Technical Information and Product Attributes of MOLEX Brad Automation 120234-0003 (Engineering Part Number: KRP8G00-113)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 8 (4+3+PE)
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 28.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)