Skip to content Skip to navigation menu

M23-PWR-FF-6P-CRIMP-Z-11-17


Order No.: 11P2333

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1202330002
120233-0002
KAP6S00-109


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €41.122 €35.45
2 €27.4224 €23.64
5 €26.5988 €22.93
10 €20.9612 €18.07
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202330002 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket, straight
IP67
6-pole
600 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1202330002
120233-0002
KAP6S00-109

Product description

MOLEX Brad Automation 120233-0002 with Engenieering Part Number KAP6S00-109 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120233-0002, also known with Engenieering Part Number KAP6S00-109 on our website.

General Information about MOLEX Brad Automation 120233-0002 (Engineering Part Number: KAP6S00-109)

  • Molex Part Number: 1202330002
  • Product Family: Field Attachable / Accessories
  • Description: Brad M23 Power Connector, Straight Female, Crimp Contacts, 6 (5+PE) Poles, Cable Diameter 11.00-17.00mm
  • Application: Power
  • Product Name: Brad M23
  • Engineering Number: KAP6S00-109

Technical Information and Product Attributes of MOLEX Brad Automation 120233-0002 (Engineering Part Number: KAP6S00-109)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "11.00-17.00mm (.433-.669")"
  • Coupling Type: N/A
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: None
  • Material - Connector Body: Nylon
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 6 (5+PE)
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 28.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: