Skip to content Skip to navigation menu

M23-12P-FE-90-15M-PUR


Order No.: 11P1639

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1200948038
120094-8038
K02101P80M150


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €153.4796 €132.31
5 €148.8744 €128.34
10 €117.334 €101.15
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200948038 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket, angled
black
15 m
IP67
12-pole
63 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1200948038
120094-8038
K02101P80M150

Product description

MOLEX Brad Automation 120094-8038 with Engenieering Part Number K02101P80M150 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120094-8038, also known with Engenieering Part Number K02101P80M150 on our website.

General Information about MOLEX Brad Automation 120094-8038 (Engineering Part Number: K02101P80M150)

  • Molex Part Number: 1200948038
  • Product Family: Industrial Cordsets
  • Description: Brad M23 Single-Ended Cordset, 12 Poles, Female (90) to Pigtail, 18/22 AWG, PUR Cable, 15.0m (49.21') Length
  • Product Name: Brad M23
  • Engineering Number: K02101P80M150

Technical Information and Product Attributes of MOLEX Brad Automation 120094-8038 (Engineering Part Number: K02101P80M150)

  • IP Rating: IP67
  • Connector End A: M23
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPU
  • Net Weight: 56.440/g
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG (2): 22
  • Wire Size AWG: 18
  • Cable Diameter: "9.40mm (.370")"
  • Cable Length: 15.0m (49.21')
  • Current - Maximum per Contact: 6.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: None
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 12
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 63V AC/DC


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)